text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP42TA

KSP42 Series 300 V 625 mW Through Hole High Voltage Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
onsemi KSP42TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 40
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.80
USD
Quantity
Unit Price
2,000
$0.0464
6,000
$0.0452
8,000
$0.0449
20,000
$0.0439
30,000+
$0.0429
Product Variant Information section