text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ15004

TRANS PNP 140V 20A TO-3

ECAD Model:
Mfr. Name: Good-Ark Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Good-Ark Semiconductor MJ15004 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 140V
Collector Current Max: 20A
Power Dissipation-Tot: 250W
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 1V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 25 @ 5A, 2V
Collector - Current Cutoff: 250µA
Frequency - Transition: 2MHz
Moisture Sensitivity Level: 1
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
50
$5.10
100
$5.07
150
$5.05
200
$5.04
250+
$5.00
Product Variant Information section