text.skipToContent text.skipToNavigation

Manufacturer Part #

MJB41CT4G

MJB41C Series 100 V 6 A SMT Silicon Plastic Power Transistor - TO-263-3 (D2PAK)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2505
Product Specification Section
onsemi MJB41CT4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 15
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$420.00
USD
Quantity
Unit Price
800
$0.525
1,600
$0.52
2,400
$0.515
4,000+
$0.505