text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD122-1

MJD122-1 Series 100 V 8 A SMT NPN Darlington Transistor - TO-251 (IPAK)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MJD122-1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 20W
DC Current Gain-Min: 1000
Package Style:  TO-251 (IPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$1,020.00
USD
Quantity
Unit Price
75
$0.375
300
$0.365
750
$0.355
1,875
$0.35
3,000+
$0.34
Product Variant Information section