text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD122G

MJD Series 100 V 8 A NPN Complementary Darlington Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
onsemi MJD122G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 1000
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2700
Multiple Of:
75
Total
$1,134.00
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.435
2,000+
$0.42
Product Variant Information section