text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD127T4

MJD127 Series PNP 100 V 8 A Complementary Power Darlington Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics MJD127T4 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 8A
Power Dissipation-Tot: 20W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 4V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 10µA
Configuration: Single
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The MJD127T4 is a Complementary power Darlington transistors. It is available in a TO-252-3 package.

Features:

  • Low collector-emitter saturation voltage
  • Integrated antiparallel collector-emitter diode

Applications:

  • General purpose linear and switching

 View the Complete family of Bipolar Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.225
5,000+
$0.22
Product Variant Information section