Manufacturer Part #
MJD340RLG
MJD Series 300 V 500 mA NPN High Voltage Power Transistor - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJD340RLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD340RLG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 1.56W |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MJD340RLG is a part of MJD series NPN Bipolar Power Transistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-252-3 package.
The PNP Bipolar Power Transistor is designed for line operated audio output amplifier, switchmode power supply drivers and other switching applications.
Features:
- Lead Formed for Surface Mount Applications in Plastic Sleeves
- Straight Lead Version in Plastic Sleeves
- Lead Formed Version in 16 mm Tape and Reel
- Electrically Similar to Popular MJE340 and MJE350
- 300 V (Min) VCEO(sus)
- 0.5 A Rated Collector Current
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These are PbFree Packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,800
$0.24
3,600
$0.235
7,200+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount