text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD340T4

MJD340 Series NPN 300 V 0.5 A Complementary Silicon Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
STMicroelectronics MJD340T4 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 15W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$512.50
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.198
10,000+
$0.196
Product Variant Information section