text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD44H11G

MJD Series 80 V 8 A NPN Complementary Power Transistor - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2444
Product Specification Section
onsemi MJD44H11G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 60
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
2,817
USA:
2,817
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
40
$0.535
125
$0.52
300
$0.51
750
$0.50
2,000+
$0.48