Manufacturer Part #
MJD44H11T4G
MJD Series 80 V 8 A NPN Complementary Power Transistor - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi MJD44H11T4G - Product Specification
onsemi MJD44H11T4G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MJD44H11T4G is a Complementary Power Transistor with Collector−Emitter Voltage of 80 V, available in a TO-252 package.
Features:
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (“−1” Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage − VCE(sat) = 1.0 Volt Max @ 8.0 A
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Epoxy Meets UL 94 V−0 @ 0.125 in
- ESD Ratings:
- Human Body Model, 3B > 8000 V
- Machine Model, C > 400 V
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Packages
Applications:
- Switching regulators
- Converters
- Power amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.275
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount