text.skipToContent text.skipToNavigation

Référence fabricant

MJD44H11T4G

MJD Series 80 V 8 A NPN Complementary Power Transistor - TO-252-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2425
Product Specification Section
onsemi MJD44H11T4G - Caractéristiques techniques
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 8A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 40
Style d'emballage :  TO-252-3 (DPAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MJD44H11T4G is a Complementary Power Transistor with Collector−Emitter Voltage of 80 V, available in a TO-252 package.

Features:

  • Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
  • Straight Lead Version in Plastic Sleeves (“−1” Suffix)
  • Electrically Similar to Popular D44H/D45H Series
  • Low Collector Emitter Saturation Voltage − VCE(sat) = 1.0 Volt Max @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages

Applications:

  • Switching regulators
  • Converters
  • Power amplifiers
Pricing Section
Stock global :
12 500
États-Unis:
12 500
Sur commande :Order inventroy details
65 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
687,50 $
USD
Quantité
Prix unitaire
2 500
$0.275
5 000+
$0.27
Product Variant Information section