text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD47T4

MJD47 Series NPN 250 V 1 A High Voltage Fast-Switching Power Transistor TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MJD47T4 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 1A
Power Dissipation-Tot: 15W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
57,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$905.00
USD
Quantity
Unit Price
2,500
$0.184
5,000
$0.181
7,500
$0.18
10,000+
$0.178
Product Variant Information section