text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD47T4G

MJD Series 250 V 1 A NPN Surface Mount Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
onsemi MJD47T4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 1A
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.34
5,000+
$0.33
Product Variant Information section