text.skipToContent text.skipToNavigation

Manufacturer Part #

MJD50G

MJD Series 400 V 1 A NPN Surface Mount Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi MJD50G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 400V
Collector Current Max: 1A
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 30
Package Style:  TO-252-3 (DPAK)
Mounting Method: Tab Mount
Features & Applications
The MJD50G is a High Voltage Power Transistor with Collector−Emitter Voltage of 400 V, available in a TO-252 package.

Features:

  • Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
  • Electrically Similar to Popular TIP47, and TIP50
  • 250 and 400 V (Min) − VCEO(sus)
  • 1 A Rated Collector Current
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings:
    • Human Body Model, 3B > 8000 V
    • Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Packages

Applications:

  • Switching Applications
  • Audio output amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2400
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
75
$0.36
300
$0.35
750
$0.345
1,875
$0.335
3,000+
$0.325
Product Variant Information section