text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE340G

MJE Series 300 V 500 mA Plastic Medium Power NPN Silicon Transistor - TO-225

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2504
Product Specification Section
onsemi MJE340G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 20W
DC Current Gain-Min: 30
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The NPN Bipolar Power Transistor is useful for high voltage, general purpose applications.

Features:

  • Thermopad Construction Provides High Power Dissipation Rating for High Reliability
  • Suitable for Transformerless, Line-Operated Equipment
  • Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
500
$0.28
1,000
$0.275
2,000
$0.27
7,500+
$0.26