text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE350

MJE350 Series PNP 300 V 0.5 A Complementary Silicon Power Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
STMicroelectronics MJE350 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 0.5A
Power Dissipation-Tot: 20.8W
DC Current Gain-Min: 30
Package Style:  TO-225 (TO-126, SOT-32)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$1,380.00
USD
Quantity
Unit Price
100
$0.245
250
$0.24
1,000
$0.235
2,500
$0.23
6,250+
$0.225
Product Variant Information section