text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE5742G

MJE Series 400 V 8 A NPN Silicon Power Darlington Transistor - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJE5742G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 400V
Collector Current Max: 8A
Power Dissipation-Tot: 80W
DC Current Gain-Min: 200
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MJE5740 and MJE5742 Darlington transistors are designed for high voltage power switching in inductive circuits.

Features:

  • Pb-Free Packages are Available

Applications:

  • Small Engine Ignition
  • Switching Regulators
  • Inverters
  • Solenoid and Relay Drivers
  • Motor Controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
20
$1.05
50
$1.03
150
$0.995
300
$0.98
1,000+
$0.935
Product Variant Information section