text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF32CG

MJF Series 100 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220FP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJF32CG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 28W
DC Current Gain-Min: 25
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1450
Multiple Of:
50
Total
$703.25
USD
Quantity
Unit Price
50
$0.52
200
$0.505
750
$0.49
1,250
$0.485
2,500+
$0.47
Product Variant Information section