text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907A-7-F-W

MMBT2907A Series PNP 60 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMBT2907A-7-F-W - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 0.6A
Power Dissipation-Tot: 310mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 1.6V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 50
Collector - Current Cutoff: 10nA
Configuration: Single
Frequency - Transition: 200MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 40ns
Fall Time: 30ns
Input Capacitance: 30pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
93,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$47.70
USD
Quantity
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0153
60,000
$0.0149
90,000+
$0.0146
Product Variant Information section