text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904-7-F-W

MMBT3904 Series NPN 40 V 350 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Diodes Incorporated MMBT3904-7-F-W - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 310mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.30V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 35ns
Fall Time: 50ns
Noise Figure: 5dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300,000
USA:
300,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$46.50
USD
Quantity
Unit Price
3,000
$0.0155
9,000
$0.0151
15,000
$0.015
60,000
$0.0145
90,000+
$0.0142
Product Variant Information section