text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3904LT1HTSA1

MMBT3904 Series NPN 40 V 200 mA SMT Silicon Switching Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies MMBT3904LT1HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
54000
Multiple Of:
3000
Total
$3,493.80
USD
Quantity
Unit Price
3,000
$0.0686
6,000
$0.0674
9,000
$0.0667
12,000
$0.0663
15,000+
$0.0647
Product Variant Information section