text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT3906,215

MMBT3906 Series 40 V 200 mA 250 mW PNP Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia MMBT3906,215 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 250MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 35ns
Fall Time: 75ns
Noise Figure: 4dB
Input Capacitance: 10pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.70
USD
Quantity
Unit Price
3,000
$0.0499
6,000
$0.0491
9,000
$0.0486
15,000
$0.048
30,000+
$0.0467
Product Variant Information section