text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT4126LT1G

MMBT Series 25 V 200 mA SMT PNP Silicon General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
onsemi MMBT4126LT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 200mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MMBT4126LT1G is a part of MMBT4126LT1 series general purpose transistors. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating-Human Body Model: >4000 V; Machine Model: >400 V
  • Pb-Free Package is Available
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
49 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
3,000
$0.043
6,000
$0.0423
12,000
$0.0416
15,000
$0.0414
45,000+
$0.04
Product Variant Information section