text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5401LT1G

MMBT Series 150 V 100 mA SMT PNP Silicon Transistor - SOT-23

Product Specification Section
onsemi MMBT5401LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 150V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 50
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The High Voltage PNP Bipolar Transistor is designed for general purpose switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
6,894,000
USA:
6,894,000
4,662,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$68.10
USD
Quantity
Unit Price
3,000
$0.0227
9,000
$0.0221
15,000
$0.0218
30,000
$0.0215
60,000+
$0.021