text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT5551M3T5G

Bipolar Transistors - BJT SOT-723 GP NPN TRANS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi MMBT5551M3T5G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 160V
Collector Current Max: 60mA
Power Dissipation-Tot: 265mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 0.2V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 100nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$208.80
USD
Quantity
Unit Price
8,000
$0.0261
16,000
$0.0257
24,000
$0.0255
32,000
$0.0253
40,000+
$0.0248
Product Variant Information section