text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA06WT1G

MMBT Series 80 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2541
Product Specification Section
onsemi MMBTA06WT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
DC Current Gain-Min: 100
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0265
60,000+
$0.0259