text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTA56LT1G

MMBTA56LT1G Series PNP 80 V 500 mA SMT Driver Transistor - SOT-23

Product Specification Section
onsemi MMBTA56LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 0.25V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 100
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23A-3
Mounting Method: Surface Mount
Features & Applications

The NPN Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Low rDS(on) Provides Higher Efficiency and Extends Battery Life
  • Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
12,618,000
USA:
12,618,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$59.70
USD
Quantity
Unit Price
3,000
$0.0199
9,000
$0.0194
15,000
$0.0192
45,000
$0.0187
75,000+
$0.0183