text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBTH10LT1G

MMBTH Series 25 V 100 nA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2510
Product Specification Section
onsemi MMBTH10LT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 25V
Collector Current Max: 100nA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66,000
USA:
66,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$119.10
USD
Quantity
Unit Price
3,000
$0.0397
6,000
$0.039
12,000
$0.0384
15,000
$0.0382
45,000+
$0.037