text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT5451-7-F

MMDT5451 Series NPN/PNP 160 V 200 mW Small Signal Transistor SMT - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated MMDT5451-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Small Signal
CE Voltage-Max: 160V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 80
Mounting Method: Surface Mount
Features & Applications
The MMDT5451-7-F is a part of MMDT5451 Series NPN/PNP 160 V 200 mW Small Signal SMT Transistor. It is available in SOT-363-6 Package.

Features:

  • Complementary Pair:
    • One 5551-Type NPN
    • One 5401-Type PNP
  • Epitaxial Planar Die Construction
  • Ideal for Low Power Amplification and Switching
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device 

View the Available MMDT Series of Bipolar Transistors

Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.20
USD
Quantity
Unit Price
3,000
$0.0644
6,000
$0.0633
9,000
$0.0627
12,000
$0.0622
15,000+
$0.0608