text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST5401-7-F

MMST5401 Series PNP 150 V 200 mW Small Signal Transistor SMT - SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMST5401-7-F - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 150V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 60
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$109.20
USD
Quantity
Unit Price
3,000
$0.0364
9,000
$0.0355
15,000
$0.0351
45,000
$0.0343
75,000+
$0.0335
Product Variant Information section