text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA06

MPSAXX Series 80 V CE Breakdown 0.5 A NPN General Purpose Amplifier - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MPSA06 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 80V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MPSA06 is a part of MPSAXX Series, this device is an NPN 625 mW 80 V and 0.5 A General Purpose transistor. 

Features:

  • Sourced from Process 33
  • This device is designed for general purpose amplifier applications at collector currents to 300mA

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Desktop PC
  • Consumer Appliances
  • LCD Monitor
  • PC Server
  • Set Top Boxes
  • Mobile Handsets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$909.00
USD
Quantity
Unit Price
10,000+
$0.0909
Product Variant Information section