text.skipToContent text.skipToNavigation

Manufacturer Part #

MSB1218A-RT1G

MSB Series 45 V 100 mA PNP Silicon General Purpose Amplifier Transistor - SC-70

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
onsemi MSB1218A-RT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$946.80
USD
Quantity
Unit Price
3,000
$0.0278
9,000
$0.0271
15,000
$0.0268
30,000
$0.0263
60,000+
$0.0257
Product Variant Information section