text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJD31CT4G

NJVMJD31CT4G Series 100 V 3 A 1.56 W SMT NPN Silicon Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
onsemi NJVMJD31CT4G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 100V
Collector Current Max: 3A
Power Dissipation-Tot: 1.56W
DC Current Gain-Min: 10
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Singapore:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
12,500+
$0.22
Product Variant Information section