text.skipToContent text.skipToNavigation

Manufacturer Part #

NJVMJD42CT4G

NJVMJD42C Series 100 V 6 A 1.75 W PNP Complementary Power Transistor - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NJVMJD42CT4G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 100V
Collector Current Max: 6A
Power Dissipation-Tot: 1.75W
DC Current Gain-Min: 15
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000+
$0.275
Product Variant Information section