text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS1C200LT1G

NSS Series 100 V 2 A Surface Mount Low Vce PNP Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NSS1C200LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 490mW
DC Current Gain-Min: 150
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The NSS1C200LT1G is a Bipolar Transistor with an ultra low saturation voltage VCE(sat) and high current gain capability, available in a SOT-23 package.

Features:

  • High Current, Low VCEsat, ESD Robust, High Current Gain, High Cut Off Frequency, Low Profile Package, Linear Gain (Beta)
  • Improved Circuit Efficiency, Decreased Battery Charge Time, Reduce component count, High Frequency Switching, Smaller Portable Product, No distortion

Applications:

  • Mobile Phones
  • PDAs
  • MP3 players
  • Computers
  • Power Supplies
  • Automotive Body Electronics
  • Toys
Pricing Section
Global Stock:
0
Singapore:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$696.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.116
15,000
$0.115
30,000+
$0.112