text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS40301MDR2G

NSS Series 40 V 3 A Surface Mount Low Vce NPN Transistor - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi NSS40301MDR2G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 576mW
DC Current Gain-Min: 200
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor e2 PowerEdge family of Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

Typical applications are DC-DC converters and power management in portable and battery powered products such as cellular and cordless phones, PDAs, computers, printers, digital cameras and MP3 players. Other applications are low voltage motor controls in mass storage products such as disc drives and tape drives. In the automotive industry they can be used in air bag deployment and in the instrument cluster. The high current gain allows e2PowerEdge devices to be driven directly from PMUs control outputs, and the Linear Gain (Beta) makes them ideal components in analog amplifiers.

Features:

  • Current Gain Matching to 10%
  • Base Emitter Voltage Matched to 2 mV
  • This is a Pb-Free Device

Applications:

  • Current Mirrors
  • Differential Amplifiers
  • DC-DC Converters
  • Power management in portable and battery powered products 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,112.50
USD
Quantity
Unit Price
2,500+
$0.445
Product Variant Information section