text.skipToContent text.skipToNavigation

Manufacturer Part #

NST489AMT1G

NST Series 30 V 2 A NPN Silicon Switching Transistor - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NST489AMT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 30V
Collector Current Max: 2A
Power Dissipation-Tot: 525mW
DC Current Gain-Min: 300
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The NST489AMT1G is a part of NST489 series NPN silicon switching transistor. It has a storage temperature ranging from -55°C to +150°C and its available in TSOP-6 package.

Low VCE(sat) Bipolar Transistors are miniature surface mount devices featuring ultra low saturation voltage VCE(sat) and high current gain capability. These are designed for use in low voltage, high speed switching applications where affordable efficient energy control is important.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

Applications:

  • Load Management for Portables
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section