text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4041PZ,115

PBSS4041PZ Series 60 V 5.7 A 2600 mW SMT PNP Small Signal Transistor - SC-73

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4041PZ,115 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 5.7A
Power Dissipation-Tot: 770mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 190mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 120
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 110MHz
Operating Temp Range: -55°C to +150°C
Rise Time: 60ns
Fall Time: 100ns
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$4,200.00
USD
Quantity
Unit Price
1,000+
$1.40
Product Variant Information section