text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4140DPN,115

PBSS4140DPN Series 40 V 1 A SMT Low VCEsat NPN / PNP Transistor - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Nexperia PBSS4140DPN,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 1A
Power Dissipation-Tot: 370mW
DC Current Gain-Min: 300
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

NPN/PNP low VCEsat transistor pair in an SC-74 (SOT457) plastic package.

Features:

  • 600 mW total power dissipation
  • Low collector-emitter saturation voltage
  • High current capability
  • Improved device reliability due to reduced heat generation
  • Replaces two SOT23 packaged low VCEsat transistors on same PCB area
  • Reduces required PCB area
  • Reduced pick and place costs.

Applications:

  • General purpose switching and muting
  • LCD backlighting
  • Supply line switching circuits
  • Battery driven equipment (mobile phones, video cameras and hand-held devices)

 

 

Pricing Section
Global Stock:
9,000
Singapore:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.175
9,000
$0.174
12,000
$0.173
15,000+
$0.17
Product Variant Information section