text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4260PANSX

ELITE PROGRAM PART - PBSS4260PANS/SOT1118/HUSON6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS4260PANSX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 60V
Collector Current Max: 2A
Power Dissipation-Tot: 370mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 70mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 120
Collector - Current Cutoff: 100nA
Configuration: Dual
Frequency - Transition: 140MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,390.00
USD
Quantity
Unit Price
3,000+
$0.71
Product Variant Information section