text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5240XX

Trans GP BJT PNP 40V 2A 3-Pin SOT-89 T/R (Alt PBSS5240XX)

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBSS5240XX - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 2A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.31V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 145
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,161.00
USD
Quantity
Unit Price
1,000
$0.133
2,000
$0.132
4,000
$0.13
5,000
$0.129
15,000+
$0.126
Product Variant Information section