text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG3002AEL,315

PMEG3002 Series 30 V 0.2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-882

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG3002AEL,315 - Technical Attributes
Attributes Table
Package Style:  SOD-882
Mounting Method: Surface Mount
Features & Applications

Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an integrated guard ring for stress protection encapsulated in a SOD882 leadless ultra small plastic package.

Features:

  • Forward current: 0.2 A
  • Reverse voltage: 30 V
  • Very low forward voltage
  • Leadless ultra small plastic package
  • Power dissipation comparable to SOT23

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Low power consumption applications

 

 

Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$3,810.00
USD
Quantity
Unit Price
10,000+
$0.127
Product Variant Information section