text.skipToContent text.skipToNavigation

Manufacturer Part #

PN2907ATAR

PN2907A Series 60 V 800 mA Through Hole PNP General Purpose Amplifier - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi PN2907ATAR - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
31 Weeks
Minimum Order:
18000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$676.80
USD
Quantity
Unit Price
2,000
$0.0391
6,000
$0.0381
10,000
$0.0376
20,000
$0.037
40,000+
$0.036
Product Variant Information section