text.skipToContent text.skipToNavigation

Manufacturer Part #

PZT2907A,115

PZT2907A Series 60 V 600 mA SMT PNP Switching Transistor - SOT-223

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PZT2907A,115 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 1.15W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PZT2907A,115 is a part of PZT2907 series bipolar transistors. It has an storage temperature ranging from - 65 °C to + 150°C and is available in SOT-223-3 package.

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 60 V)

Applications:

  • Switching and linear amplification

View the complete PZT290 series of bipolar transistors

Pricing Section
Global Stock:
0
USA:
0
634,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.30
USD
Quantity
Unit Price
1,000
$0.0963
3,000
$0.0936
4,000
$0.0929
10,000
$0.0907
15,000+
$0.0886
Product Variant Information section