text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC856BLT1G

SBC856B Series 65 V 100 mA PNP Silicon General Purpose Transistor SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SBC856BLT1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$873.00
USD
Quantity
Unit Price
30,000+
$0.0291