text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBTA42LT1G

Bipolar Transistors - BJT SS HV XSTR SPCL TR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi SMMBTA42LT1G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Singapore:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$214.80
USD
Quantity
Unit Price
3,000
$0.0716
9,000
$0.0698
12,000
$0.0693
30,000
$0.0679
45,000+
$0.0664
Product Variant Information section