text.skipToContent text.skipToNavigation

Manufacturer Part #

SMMBTA92LT1G

SMMBTA92 series 300V 0.5A SOT-23 Automotive-Grade PNP Bipolar Transistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
onsemi SMMBTA92LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 300mW
DC Current Gain-Min: 25
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Unit Price
3,000
$0.0743
6,000
$0.073
9,000
$0.0722
12,000
$0.0717
15,000+
$0.07
Product Variant Information section