text.skipToContent text.skipToNavigation

Manufacturer Part #

STN851

STN851 Series 60 V 1.6 W NPN Low Voltage Fast-Switching Power Transistor SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN851 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 5A
Power Dissipation-Tot: 1.6W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The STN851 is a device is manufactured in Planar Technology with "Base Island" layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.

Features:

  • Very low collector to emitter saturation voltage
  • High current gain characteristic
  • Fast-switching speed

Applications:

  • Emergency lighting
  • Voltage regulators
  • Relay drivers
  • High efficiency low voltage switching applications
Pricing Section
Global Stock:
0
Singapore:
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$144.00
USD
Quantity
Unit Price
1,000
$0.144
3,000
$0.141
5,000
$0.14
15,000
$0.137
25,000+
$0.135
Product Variant Information section