text.skipToContent text.skipToNavigation

Manufacturer Part #

STN9260

STN9260 Series 600 V 0.5 A 1.6 W PNP Fast Switching Power Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN9260 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 600V
Collector Current Max: 0.5A
Power Dissipation-Tot: 1.6W
DC Current Gain-Min: 50
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$1,710.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
5,000+
$0.285
Product Variant Information section