text.skipToContent text.skipToNavigation

Manufacturer Part #

STN9360

PNP 1.6 W 600 V 500 mA Surface Mount Fast-Switching Power Transistor - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STN9360 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 600V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.6W
DC Current Gain-Min: 170
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.215
2,000
$0.21
4,000+
$0.205
Product Variant Information section